
CC0603JRNPO0BN681 | |
|---|---|
DigiKey Part Number | 311-3944-2-ND - Tape & Reel (TR) 311-3944-1-ND - Cut Tape (CT) 311-3944-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CC0603JRNPO0BN681 |
Description | CAP CER 680PF 100V C0G/NPO 0603 |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 680 pF ±5% 100V Ceramic Capacitor C0G, NP0 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CC0603JRNPO0BN681 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±5% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0603 (1608 Metric) | |
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.035" (0.90mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $1.07000 | $1.07 |
| 10 | $0.60800 | $6.08 |
| 50 | $0.42100 | $21.05 |
| 100 | $0.36500 | $36.50 |
| 500 | $0.27164 | $135.82 |
| 1,000 | $0.24278 | $242.78 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | $0.19016 | $760.64 |
| 8,000 | $0.17494 | $1,399.52 |
| 12,000 | $0.16733 | $2,007.96 |
| 20,000 | $0.15889 | $3,177.80 |
| 28,000 | $0.15397 | $4,311.16 |
| 40,000 | $0.14922 | $5,968.80 |

