0603J0630151JXT is available for purchase but is not normally stocked.
Available Substitutes:

Upgrade


Knowles Syfer
In Stock: 0
Unit Price: $1.34558
Datasheet

Similar


Knowles Syfer
In Stock: 0
Unit Price: $2.94465
Datasheet

Similar


Knowles Syfer
In Stock: 0
Unit Price: $1.56081
Datasheet

Similar


Knowles Syfer
In Stock: 0
Unit Price: $1.34558
Datasheet

Similar


Knowles Syfer
In Stock: 4,000
Unit Price: $8.89000
Datasheet

Similar


Knowles Syfer
In Stock: 0
Unit Price: $1.56081
Datasheet

Similar


Knowles Syfer
In Stock: 0
Unit Price: $1.34558
Datasheet

Parametric Equivalent


Knowles Syfer
In Stock: 0
Unit Price: $1.88688
Datasheet

Parametric Equivalent


Knowles Syfer
In Stock: 0
Unit Price: $1.88212
Datasheet

Parametric Equivalent


Knowles Syfer
In Stock: 0
Unit Price: $1.77984
Datasheet

Parametric Equivalent


Knowles Syfer
In Stock: 0
Unit Price: $1.54155
Datasheet

Similar


KEMET
In Stock: 30,456
Unit Price: $8.81000
Datasheet

Similar


KEMET
In Stock: 3,200
Unit Price: $5.35000
Datasheet

Similar


KEMET
In Stock: 21,706
Unit Price: $2.22000
Datasheet
0603 (1608 Metric) 0,80mm Tan
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

0603J0630151JXT

DigiKey Part Number
0603J0630151JXT-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
0603J0630151JXT
Description
CAP CER 150PF 63V X7R 0603
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
150 pF ±5% 63V Ceramic Capacitor X7R 0603 (1608 Metric)
Datasheet
 Datasheet
EDA/CAD Models
0603J0630151JXT Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Part Status
Active
Capacitance
Tolerance
±5%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
0603 (1608 Metric)
Size / Dimension
0.063" L x 0.031" W (1.60mm x 0.80mm)
Height - Seated (Max)
-
Thickness (Max)
0.031" (0.80mm)
Lead Spacing
-
Lead Style
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in HKD
Tape & Reel (TR)
QuantityUnit PriceExt Price
4,000$1.34558$5,382.32
Manufacturers Standard Package