Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Parametric Equivalent
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade

0603J0630121JAT | |
|---|---|
DigiKey Part Number | 0603J0630121JAT-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 0603J0630121JAT |
Description | CAP CER 120PF 63V C0G/NP0 0603 |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 120 pF ±5% 63V Ceramic Capacitor C0G, NP0 (1B) 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | 0603J0630121JAT Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Ratings AEC-Q200 |
Packaging Tape & Reel (TR) | Applications |
Part Status Active | Mounting Type |
Capacitance | Package / Case 0603 (1608 Metric) |
Tolerance ±5% | Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.80mm) |
Voltage - Rated | Thickness (Max) 0.031" (0.80mm) |
Temperature Coefficient | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 0603J0630121FAT | Knowles Syfer | 0 | 0603J0630121FAT-ND | $6.15821 | Upgrade |
| 0603J0630121GAT | Knowles Syfer | 0 | 0603J0630121GAT-ND | $3.22602 | Upgrade |
| 0603J1000121FAT | Knowles Syfer | 0 | 0603J1000121FAT-ND | $6.96530 | Upgrade |
| 0603J1000121GAT | Knowles Syfer | 0 | 0603J1000121GAT-ND | $3.64313 | Upgrade |
| 0603J1000121JAT | Knowles Syfer | 0 | 0603J1000121JAT-ND | $2.09235 | Upgrade |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | $1.85720 | $7,428.80 |






