
KAM15ACG2A121JT | |
---|---|
DigiKey Part Number | 478-KAM15ACG2A121JTTR-ND - Tape & Reel (TR) 478-KAM15ACG2A121JTCT-ND - Cut Tape (CT) 478-KAM15ACG2A121JTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | KAM15ACG2A121JT |
Description | CAP CER 120PF 100V NP0 0603 |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 120 pF ±5% 100V Ceramic Capacitor C0G, NP0 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | KAM15ACG2A121JT Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±5% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | AEC-Q200 | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0603 (1608 Metric) | |
Size / Dimension | 0.063" L x 0.032" W (1.60mm x 0.81mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.035" (0.90mm) | |
Lead Spacing | - | |
Lead Style | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $1.48000 | $1.48 |
10 | $0.87000 | $8.70 |
50 | $0.61580 | $30.79 |
100 | $0.53860 | $53.86 |
500 | $0.40990 | $204.95 |
1,000 | $0.37007 | $370.07 |
Quantity | Unit Price | Ext Price |
---|---|---|
4,000 | $0.31680 | $1,267.20 |
8,000 | $0.29429 | $2,354.32 |
12,000 | $0.28302 | $3,396.24 |
20,000 | $0.27053 | $5,410.60 |
28,000 | $0.26324 | $7,370.72 |
40,000 | $0.25622 | $10,248.80 |
48,000 | $0.25289 | $12,138.72 |
96,000 | $0.24170 | $23,203.20 |
100,000 | $0.24110 | $24,110.00 |