Upgrade
Upgrade
Upgrade
Parametric Equivalent
Parametric Equivalent
Direct
Direct
Direct
Upgrade
Upgrade

0603J0504P70BCT | |
|---|---|
DigiKey Part Number | 0603J0504P70BCT-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 0603J0504P70BCT |
Description | CAP CER 4.7PF 50V C0G/NP0 0603 |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 4.7 pF ±0.1pF 50V Ceramic Capacitor C0G, NP0 (1B) 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | 0603J0504P70BCT Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Applications |
Packaging Tape & Reel (TR) | Mounting Type |
Part Status Active | Package / Case 0603 (1608 Metric) |
Capacitance | Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.80mm) |
Tolerance ±0.1pF | Thickness (Max) 0.031" (0.80mm) |
Voltage - Rated | Base Product Number |
Temperature Coefficient |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 0603J0634P70BCT | Knowles Syfer | 0 | 0603J0634P70BCT-ND | $2.24387 | Upgrade |
| 0603J1004P70BCT | Knowles Syfer | 2,078 | 1608-0603J1004P70BCT-ND | $7.23000 | Upgrade |
| 0603J2004P70BCT | Knowles Syfer | 0 | 0603J2004P70BCT-ND | $2.24387 | Upgrade |
| 0603J0504P70BAT | Knowles Syfer | 0 | 0603J0504P70BAT-ND | $3.82061 | Parametric Equivalent |
| 0603Y0504P70BAT | Knowles Syfer | 0 | 0603Y0504P70BAT-ND | $3.39548 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | $2.24387 | $8,975.48 |





