
0603J1004P70BCT | |
|---|---|
DigiKey Part Number | 1608-0603J1004P70BCTTR-ND - Tape & Reel (TR) 1608-0603J1004P70BCT-ND - Cut Tape (CT) 1608-0603J1004P70BCTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 0603J1004P70BCT |
Description | CAP CER 4.7PF 100V C0G/NP0 0603 |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 4.7 pF ±0.1pF 100V Ceramic Capacitor C0G, NP0 (1B) 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | 0603J1004P70BCT Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±0.1pF | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0603 (1608 Metric) | |
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.031" (0.80mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $7.23000 | $7.23 |
| 10 | $4.56300 | $45.63 |
| 50 | $3.52040 | $176.02 |
| 100 | $3.19820 | $319.82 |
| 500 | $2.65422 | $1,327.11 |
| 1,000 | $2.48618 | $2,486.18 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | $2.23405 | $8,936.20 |
| 8,000 | $2.14031 | $17,122.48 |
| 12,000 | $2.09337 | $25,120.44 |
| 20,000 | $2.04132 | $40,826.40 |
| 28,000 | $2.01089 | $56,304.92 |
| 40,000 | $1.98161 | $79,264.40 |

