0603J0500271JDT is available for purchase but is not normally stocked.
Available Substitutes:

Upgrade


Knowles Syfer
In Stock: 0
Unit Price: $1.95829
Datasheet

Upgrade


Knowles Syfer
In Stock: 0
Unit Price: $1.95829
Datasheet

Upgrade


Knowles Syfer
In Stock: 0
Unit Price: $1.95829
Datasheet

Similar


Knowles Syfer
In Stock: 0
Unit Price: $5.40992
Datasheet

Similar


Knowles Syfer
In Stock: 0
Unit Price: $2.84071
Datasheet

Similar


Knowles Syfer
In Stock: 0
Unit Price: $1.63701
Datasheet

Similar


Knowles Syfer
In Stock: 0
Unit Price: $5.40992
Datasheet

Similar


Knowles Syfer
In Stock: 0
Unit Price: $2.84071
Datasheet

Similar


Knowles Syfer
In Stock: 0
Unit Price: $1.63701
Datasheet

Similar


Knowles Syfer
In Stock: 0
Unit Price: $7.64122
Datasheet

Similar


Knowles Syfer
In Stock: 0
Unit Price: $3.99240
Datasheet

Similar


Knowles Syfer
In Stock: 0
Unit Price: $2.28887
Datasheet
0603 (1608 Metric) 0,80mm Tan
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

0603J0500271JDT

DigiKey Part Number
0603J0500271JDT-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
0603J0500271JDT
Description
CAP CER 270PF 50V X7R 0603
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
270 pF ±5% 50V Ceramic Capacitor X7R 0603 (1608 Metric)
Datasheet
 Datasheet
EDA/CAD Models
0603J0500271JDT Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Part Status
Active
Capacitance
Tolerance
±5%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
High Temperature
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
0603 (1608 Metric)
Size / Dimension
0.063" L x 0.031" W (1.60mm x 0.80mm)
Height - Seated (Max)
-
Thickness (Max)
0.031" (0.80mm)
Lead Spacing
-
Lead Style
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in HKD
Tape & Reel (TR)
QuantityUnit PriceExt Price
4,000$1.95829$7,833.16
Manufacturers Standard Package