0603J0500270GCT is available for purchase but is not normally stocked.
Available Substitutes:

Upgrade


Knowles Syfer
In Stock: 0
Unit Price: $2.99079
Datasheet

Upgrade


Knowles Syfer
In Stock: 0
Unit Price: $2.99079
Datasheet

Upgrade


Knowles Syfer
In Stock: 0
Unit Price: $1.58604
Datasheet

Upgrade


Knowles Syfer
In Stock: 4,000
Unit Price: $8.97000
Datasheet

Upgrade


Knowles Syfer
In Stock: 0
Unit Price: $1.58604
Datasheet

Upgrade


Knowles Syfer
In Stock: 0
Unit Price: $2.99079
Datasheet

Upgrade


Knowles Syfer
In Stock: 0
Unit Price: $1.58604
Datasheet

Parametric Equivalent


Knowles Syfer
In Stock: 0
Unit Price: $2.61804
Datasheet

Parametric Equivalent


Knowles Syfer
In Stock: 0
Unit Price: $2.61339
Datasheet

Direct


KEMET
In Stock: 0
Unit Price: $1.84951
Datasheet

Direct


YAGEO
In Stock: 843
Unit Price: $0.91000
Datasheet

Direct


KYOCERA AVX
In Stock: 21,566
Unit Price: $1.32000
Datasheet

Upgrade


KEMET
In Stock: 6,945
Unit Price: $8.23000
Datasheet

Upgrade


KEMET
In Stock: 5,408
Unit Price: $7.41000
Datasheet
0603 (1608 Metric) 0,80mm Tan
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

0603J0500270GCT

DigiKey Part Number
0603J0500270GCT-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
0603J0500270GCT
Description
CAP CER 27PF 50V C0G/NP0 0603
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
27 pF ±2% 50V Ceramic Capacitor C0G, NP0 (1B) 0603 (1608 Metric)
Datasheet
 Datasheet
EDA/CAD Models
0603J0500270GCT Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Part Status
Active
Capacitance
Tolerance
±2%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
0603 (1608 Metric)
Size / Dimension
0.063" L x 0.031" W (1.60mm x 0.80mm)
Height - Seated (Max)
-
Thickness (Max)
0.031" (0.80mm)
Lead Spacing
-
Lead Style
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in HKD
Tape & Reel (TR)
QuantityUnit PriceExt Price
4,000$1.58604$6,344.16
Manufacturers Standard Package