
KGM15ACG1H270GT | |
---|---|
DigiKey Part Number | 478-KGM15ACG1H270GTTR-ND - Tape & Reel (TR) 478-KGM15ACG1H270GTCT-ND - Cut Tape (CT) 478-KGM15ACG1H270GTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | KGM15ACG1H270GT |
Description | CAP CER 27PF 50V C0G/NP0 0603 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 27 pF ±2% 50V Ceramic Capacitor C0G, NP0 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | KGM15ACG1H270GT Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±2% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0603 (1608 Metric) | |
Size / Dimension | 0.063" L x 0.032" W (1.60mm x 0.81mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.035" (0.90mm) | |
Lead Spacing | - | |
Lead Style | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $1.32000 | $1.32 |
10 | $0.73300 | $7.33 |
50 | $0.51700 | $25.85 |
100 | $0.45110 | $45.11 |
500 | $0.33998 | $169.99 |
1,000 | $0.30574 | $305.74 |
Quantity | Unit Price | Ext Price |
---|---|---|
4,000 | $0.23068 | $922.72 |
8,000 | $0.21968 | $1,757.44 |
12,000 | $0.20988 | $2,518.56 |
20,000 | $0.20857 | $4,171.40 |
28,000 | $0.19923 | $5,578.44 |
40,000 | $0.19849 | $7,939.60 |
48,000 | $0.19813 | $9,510.24 |
96,000 | $0.19491 | $18,711.36 |
100,000 | $0.19440 | $19,440.00 |