0603J0250271GCT is available for purchase but is not normally stocked.
Available Substitutes:

Upgrade


Knowles Syfer
In Stock: 0
Unit Price: $3.05022
Datasheet

Upgrade


Knowles Syfer
In Stock: 0
Unit Price: $3.05022
Datasheet

Upgrade


Knowles Syfer
In Stock: 0
Unit Price: $1.61677
Datasheet

Upgrade


Knowles Syfer
In Stock: 0
Unit Price: $3.05022
Datasheet

Upgrade


Knowles Syfer
In Stock: 0
Unit Price: $1.61677
Datasheet

Upgrade


Knowles Syfer
In Stock: 0
Unit Price: $3.05022
Datasheet

Upgrade


Knowles Syfer
In Stock: 0
Unit Price: $1.61677
Datasheet

Upgrade


KEMET
In Stock: 0
Unit Price: $3.08680
Datasheet

Upgrade


KEMET
In Stock: 0
Unit Price: $2.74309
Datasheet

Upgrade


KEMET
In Stock: 20,126
Unit Price: $8.41000
Datasheet

Upgrade


KEMET
In Stock: 0
Unit Price: $1.56200
Datasheet

Upgrade


KEMET
In Stock: 0
Unit Price: $1.14899
Datasheet

Upgrade


KEMET
In Stock: 3,725
Unit Price: $5.06000
Datasheet

Upgrade


KEMET
In Stock: 0
Unit Price: $2.14716
Datasheet
0603 (1608 Metric) 0,80mm Tan
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

0603J0250271GCT

DigiKey Part Number
0603J0250271GCT-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
0603J0250271GCT
Description
CAP CER 270PF 25V C0G/NP0 0603
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
270 pF ±2% 25V Ceramic Capacitor C0G, NP0 (1B) 0603 (1608 Metric)
Datasheet
 Datasheet
EDA/CAD Models
0603J0250271GCT Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Part Status
Active
Capacitance
Tolerance
±2%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
0603 (1608 Metric)
Size / Dimension
0.063" L x 0.031" W (1.60mm x 0.80mm)
Height - Seated (Max)
-
Thickness (Max)
0.031" (0.80mm)
Lead Spacing
-
Lead Style
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in HKD
Tape & Reel (TR)
QuantityUnit PriceExt Price
4,000$1.61677$6,467.08
Manufacturers Standard Package