0603J0160181FCT is available for purchase but is not normally stocked.
Available Substitutes:

Upgrade


Knowles Syfer
In Stock: 0
Unit Price: $2.96541
Datasheet

Upgrade


Knowles Syfer
In Stock: 0
Unit Price: $2.96541
Datasheet

Upgrade


Knowles Syfer
In Stock: 0
Unit Price: $2.96541
Datasheet

Upgrade


Knowles Syfer
In Stock: 0
Unit Price: $2.96541
Datasheet

Upgrade


KYOCERA AVX
In Stock: 0
Unit Price: $8.74650
Datasheet

Upgrade


KEMET
In Stock: 7,596
Unit Price: $8.81000
Datasheet

Upgrade


KEMET
In Stock: 0
Unit Price: $2.45752
Datasheet

Upgrade


KEMET
In Stock: 2,397
Unit Price: $7.99000
Datasheet

Upgrade


YAGEO
In Stock: 1,034
Unit Price: $1.32000
Datasheet

Upgrade


KYOCERA AVX
In Stock: 0
Unit Price: $0.90647
Datasheet

Upgrade


KYOCERA AVX
In Stock: 64,625
Unit Price: $3.38000
Datasheet

Upgrade


KYOCERA AVX
In Stock: 12,515
Unit Price: $5.52000
Datasheet
0603 (1608 Metric) 0,80mm Tan
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

0603J0160181FCT

DigiKey Part Number
0603J0160181FCT-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
0603J0160181FCT
Description
CAP CER 180PF 16V C0G/NP0 0603
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
180 pF ±1% 16V Ceramic Capacitor C0G, NP0 (1B) 0603 (1608 Metric)
Datasheet
 Datasheet
EDA/CAD Models
0603J0160181FCT Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Part Status
Active
Capacitance
Tolerance
±1%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
0603 (1608 Metric)
Size / Dimension
0.063" L x 0.031" W (1.60mm x 0.80mm)
Height - Seated (Max)
-
Thickness (Max)
0.031" (0.80mm)
Lead Spacing
-
Lead Style
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in HKD
Tape & Reel (TR)
QuantityUnit PriceExt Price
4,000$3.07607$12,304.28
Manufacturers Standard Package