


060332000102JXT | |
|---|---|
DigiKey Part Number  | 1608-1291-2-ND - Tape & Reel (TR) 1608-1291-1-ND - Cut Tape (CT) 1608-1291-6-ND - Digi-Reel®  | 
Manufacturer  | |
Manufacturer Product Number  | 060332000102JXT  | 
Description  | CAP CER 1000PF 200V X7R 0603  | 
Manufacturer Standard Lead Time  | 11 Weeks  | 
Customer Reference  | |
Detailed Description  | 1000 pF ±5% 200V Ceramic Capacitor X7R 0603 (1608 Metric)  | 
Datasheet  | Datasheet | 
EDA/CAD Models  | 060332000102JXT Models | 
Type  | Description  | Select All  | 
|---|---|---|
Category  | ||
Mfr  | ||
Series  | ||
Packaging  | Tape & Reel (TR) Cut Tape (CT) Digi-Reel®  | |
Part Status  | Active  | |
Capacitance  | ||
Tolerance  | ±5%  | |
Voltage - Rated  | ||
Temperature Coefficient  | ||
Operating Temperature  | -55°C ~ 125°C  | |
Features  | Non-Magnetic, Soft Termination  | |
Ratings  | -  | |
Applications  | ||
Failure Rate  | -  | |
Mounting Type  | ||
Package / Case  | 0603 (1608 Metric)  | |
Size / Dimension  | 0.063" L x 0.031" W (1.60mm x 0.80mm)  | |
Height - Seated (Max)  | -  | |
Thickness (Max)  | 0.031" (0.80mm)  | |
Lead Spacing  | -  | |
Lead Style  | -  | |
Base Product Number  | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 1 | $4.41000 | $4.41 | 
| 10 | $2.71700 | $27.17 | 
| 50 | $2.04780 | $102.39 | 
| 100 | $1.84060 | $184.06 | 
| 500 | $1.49186 | $745.93 | 
| 1,000 | $1.38401 | $1,384.01 | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 4,000 | $1.19522 | $4,780.88 | 
| 8,000 | $1.12743 | $9,019.44 | 
| 12,000 | $1.11472 | $13,376.64 | 
| 20,000 | $1.09879 | $21,975.80 | 
| 28,000 | $1.07928 | $30,219.84 | 
| 40,000 | $1.06053 | $42,421.20 | 
| 48,000 | $1.05164 | $50,478.72 | 

