



060321000101JQTLSM | |
|---|---|
DigiKey Part Number | 1608-1263-2-ND - Tape & Reel (TR) 1608-1263-1-ND - Cut Tape (CT) 1608-1263-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 060321000101JQTLSM |
Description | CAP CER 100PF 100V C0G/NP0 0603 |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 100 pF ±5% 100V Ceramic Capacitor C0G, NP0 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | 060321000101JQTLSM Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±5% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | High Q, Low Loss, Non-Magnetic | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0603 (1608 Metric) | |
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.031" (0.80mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $2.86000 | $2.86 |
| 10 | $1.68900 | $16.89 |
| 50 | $1.24000 | $62.00 |
| 100 | $1.10220 | $110.22 |
| 500 | $0.87068 | $435.34 |
| 1,000 | $0.79904 | $799.04 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | $0.69180 | $2,767.20 |
| 8,000 | $0.65196 | $5,215.68 |
| 12,000 | $0.63201 | $7,584.12 |
| 20,000 | $0.60990 | $12,198.00 |
| 28,000 | $0.59698 | $16,715.44 |
| 40,000 | $0.58455 | $23,382.00 |
| 48,000 | $0.57866 | $27,775.68 |
| 96,000 | $0.55882 | $53,646.72 |
| 100,000 | $0.55776 | $55,776.00 |

