


MD0603B474K160YHT-EM | |
|---|---|
DigiKey Part Number | 1763-MD0603B474K160YHT-EMTR-ND - Tape & Reel (TR) 1763-MD0603B474K160YHT-EMCT-ND - Cut Tape (CT) 1763-MD0603B474K160YHT-EMDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MD0603B474K160YHT-EM |
Description | CAP CER 0.47UF 16V X7R 0603 |
Manufacturer Standard Lead Time | 40 Weeks |
Customer Reference | |
Detailed Description | 0.47 µF ±10% 16V Ceramic Capacitor X7R 0603 (1608 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0603 (1608 Metric) | |
Size / Dimension | - | |
Height - Seated (Max) | - | |
Thickness (Max) | - | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $7.83000 | $7.83 |
| 10 | $4.98500 | $49.85 |
| 50 | $3.87200 | $193.60 |
| 100 | $3.53020 | $353.02 |
| 500 | $2.95110 | $1,475.55 |
| 1,000 | $2.77218 | $2,772.18 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | $2.50356 | $10,014.24 |
| 8,000 | $2.40372 | $19,229.76 |
| 12,000 | $2.35369 | $28,244.28 |
| 20,000 | $2.29823 | $45,964.60 |
| 28,000 | $2.26581 | $63,442.68 |

