


MD0402B222K250PH-EM | |
|---|---|
DigiKey Part Number | 1763-MD0402B222K250PH-EMTR-ND - Tape & Reel (TR) 1763-MD0402B222K250PH-EMCT-ND - Cut Tape (CT) 1763-MD0402B222K250PH-EMDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MD0402B222K250PH-EM |
Description | CAP CER 2200PF 25V X7R 0402 |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | 2200 pF ±10% 25V Ceramic Capacitor X7R 0402 (1005 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0402 (1005 Metric) | |
Size / Dimension | - | |
Height - Seated (Max) | - | |
Thickness (Max) | - | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $8.57000 | $8.57 |
| 10 | $5.49900 | $54.99 |
| 50 | $4.29140 | $214.57 |
| 100 | $3.92100 | $392.10 |
| 500 | $3.29342 | $1,646.71 |
| 1,000 | $3.09950 | $3,099.50 |
| 2,500 | $2.89470 | $7,236.75 |
| 5,000 | $2.82105 | $14,105.25 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10,000 | $2.66959 | $26,695.90 |
| 20,000 | $2.58587 | $51,717.40 |
| 30,000 | $2.54392 | $76,317.60 |

