
LS1808N330K302NTM | |
---|---|
DigiKey Part Number | 1763-1072-2-ND - Tape & Reel (TR) 1763-1072-1-ND - Cut Tape (CT) 1763-1072-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LS1808N330K302NTM |
Description | CAP CER 33PF 250VAC C0G/NP0 1808 |
Customer Reference | |
Detailed Description | 33 pF ±10% 250VAC Ceramic Capacitor C0G, NP0 1808 (4520 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | LS1808N330K302NTM Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Not For New Designs | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | X2, Y3 | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 1808 (4520 Metric) | |
Size / Dimension | 0.180" L x 0.080" W (4.57mm x 2.03mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.065" (1.65mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $11.82000 | $11.82 |
10 | $7.80900 | $78.09 |
50 | $6.72480 | $336.24 |
100 | $6.58360 | $658.36 |
500 | $6.48734 | $3,243.67 |
Quantity | Unit Price | Ext Price |
---|---|---|
1,500 | $6.15787 | $9,236.81 |