
LS1808N101K302NTM | |
---|---|
DigiKey Part Number | 1763-1069-2-ND - Tape & Reel (TR) 1763-1069-1-ND - Cut Tape (CT) 1763-1069-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LS1808N101K302NTM |
Description | CAP CER 100PF 250VAC C0G 1808 |
Customer Reference | |
Detailed Description | 100 pF ±10% 250VAC Ceramic Capacitor C0G, NP0 1808 (4520 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | LS1808N101K302NTM Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Not For New Designs | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | X2, Y3 | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 1808 (4520 Metric) | |
Size / Dimension | 0.180" L x 0.080" W (4.57mm x 2.03mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.065" (1.65mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $19.46000 | $19.46 |
10 | $13.32600 | $133.26 |
50 | $10.87960 | $543.98 |
100 | $10.12330 | $1,012.33 |
500 | $8.84572 | $4,422.86 |
Quantity | Unit Price | Ext Price |
---|---|---|
1,500 | $8.25189 | $12,377.83 |
3,000 | $7.96117 | $23,883.51 |
4,500 | $7.81550 | $35,169.75 |
7,500 | $7.65401 | $57,405.08 |
10,500 | $7.55960 | $79,375.80 |