
1210BB225K101NGX085T | |
---|---|
DigiKey Part Number | 1763-1136-2-ND - Tape & Reel (TR) 1763-1136-1-ND - Cut Tape (CT) 1763-1136-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 1210BB225K101NGX085T |
Description | CAP CER 2.2UF 100V X7R 1210 |
Manufacturer Standard Lead Time | 40 Weeks |
Customer Reference | |
Detailed Description | 2.2 µF ±10% 100V Ceramic Capacitor X7R 1210 (3225 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | 1210BB225K101NGX085T Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | Bonding Mountable, Gold Flash Termination | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 1210 (3225 Metric) | |
Size / Dimension | 0.126" L x 0.098" W (3.20mm x 2.50mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.085" (2.16mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $51.81000 | $51.81 |
10 | $38.11500 | $381.15 |
50 | $32.65180 | $1,632.59 |
100 | $30.95960 | $3,095.96 |
500 | $29.64828 | $14,824.14 |
Quantity | Unit Price | Ext Price |
---|---|---|
2,000 | $24.22245 | $48,444.90 |