
1206BB106K250NGX072T | |
|---|---|
DigiKey Part Number | 1763-1135-2-ND - Tape & Reel (TR) 1763-1135-1-ND - Cut Tape (CT) 1763-1135-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 1206BB106K250NGX072T |
Description | CAP CER 10UF 25V X7R 1206 |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 10 µF ±10% 25V Ceramic Capacitor X7R 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | 1206BB106K250NGX072T Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | Bonding Mountable, Gold Flash Termination | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 1206 (3216 Metric) | |
Size / Dimension | 0.126" L x 0.063" W (3.20mm x 1.60mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.072" (1.83mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $40.11000 | $40.11 |
| 10 | $28.93500 | $289.35 |
| 50 | $24.49880 | $1,224.94 |
| 100 | $23.12730 | $2,312.73 |
| 500 | $21.49754 | $10,748.77 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | $17.56335 | $35,126.70 |

