
0603BW225K160NGT | |
|---|---|
DigiKey Part Number | 1763-1165-2-ND - Tape & Reel (TR) 1763-1165-1-ND - Cut Tape (CT) 1763-1165-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 0603BW225K160NGT |
Description | CAP CER 2.2UF 16V X5R 0603 |
Manufacturer Standard Lead Time | 40 Weeks |
Customer Reference | |
Detailed Description | 2.2 µF ±10% 16V Ceramic Capacitor X5R 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | 0603BW225K160NGT Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 85°C | |
Features | Bonding Mountable, Gold Flash Termination | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0603 (1608 Metric) | |
Size / Dimension | 0.063" L x 0.032" W (1.60mm x 0.81mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.035" (0.89mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $25.54000 | $25.54 |
| 10 | $17.80200 | $178.02 |
| 50 | $14.74560 | $737.28 |
| 100 | $13.79930 | $1,379.93 |
| 500 | $12.19974 | $6,099.87 |
| 1,000 | $12.07058 | $12,070.58 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | $10.96033 | $43,841.32 |

