0402BB473K160YT is available for purchase but is not normally stocked.
Available Substitutes:

Direct


Walsin Technology Corporation
In Stock: 1,288
Unit Price: $0.82000
Datasheet

Direct


KEMET
In Stock: 89,673
Unit Price: $3.04000
Datasheet

Direct


KEMET
In Stock: 0
Unit Price: $1.00402
Datasheet

Direct


YAGEO
In Stock: 186,878
Unit Price: $0.82000
Datasheet

Direct


YAGEO
In Stock: 242,042
Unit Price: $0.82000
Datasheet

Direct


KYOCERA AVX
In Stock: 0
Unit Price: $0.91887
Datasheet

Upgrade


KEMET
In Stock: 12,109
Unit Price: $3.54000
Datasheet

Upgrade


KEMET
In Stock: 30,276
Unit Price: $3.86000
Datasheet

Upgrade


KEMET
In Stock: 91,799
Unit Price: $0.82000
Datasheet

Upgrade


KEMET
In Stock: 6,222
Unit Price: $2.88000
Datasheet

Upgrade


TDK
In Stock: 67,404
Unit Price: $0.82000
Datasheet

Upgrade


TDK
In Stock: 58,061
Unit Price: $0.82000
Datasheet

Upgrade


TDK
In Stock: 157,917
Unit Price: $0.82000
Datasheet

Upgrade


TDK
In Stock: 19,096
Unit Price: $1.48000
Datasheet
0.047 µF ±10% 16V Ceramic Capacitor X7R 0402 (1005 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

0402BB473K160YT

DigiKey Part Number
1763-1173-2-ND - Tape & Reel (TR)
1763-1173-1-ND - Cut Tape (CT)
1763-1173-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
0402BB473K160YT
Description
CAP CER 0.047UF 16V X7R 0402
Manufacturer Standard Lead Time
40 Weeks
Customer Reference
Detailed Description
0.047 µF ±10% 16V Ceramic Capacitor X7R 0402 (1005 Metric)
Datasheet
 Datasheet
EDA/CAD Models
0402BB473K160YT Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Operating Temperature
-55°C ~ 125°C
Mfr
Applications
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Mounting Type
Part Status
Active
Package / Case
0402 (1005 Metric)
Capacitance
Size / Dimension
0.040" L x 0.020" W (1.02mm x 0.51mm)
Tolerance
±10%
Thickness (Max)
0.024" (0.61mm)
Voltage - Rated
Base Product Number
Temperature Coefficient
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (22)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
0402B473K160CTWalsin Technology Corporation1,2881292-1215-1-ND$0.82000Direct
C0402C473K4RACTUKEMET89,673399-C0402C473K4RACTUCT-ND$3.04000Direct
C0402C473K4RALTUKEMET0399-C0402C473K4RALTUTR-ND$1.00402Direct
CC0402KPX7R7BB473YAGEO186,87813-CC0402KPX7R7BB473CT-ND$0.82000Direct
CC0402KRX7R7BB473YAGEO242,042311-1362-1-ND$0.82000Direct
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in HKD
Tape & Reel (TR)
QuantityUnit PriceExt Price
10,000$3.29189$32,918.90
Manufacturers Standard Package