
0402BB223K500YT | |
|---|---|
DigiKey Part Number | 1763-1188-2-ND - Tape & Reel (TR) 1763-1188-1-ND - Cut Tape (CT) 1763-1188-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 0402BB223K500YT |
Description | CAP CER 0.022UF 50V X7R 0402 |
Manufacturer Standard Lead Time | 40 Weeks |
Customer Reference | |
Detailed Description | 0.022 µF ±10% 50V Ceramic Capacitor X7R 0402 (1005 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | 0402BB223K500YT Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case 0402 (1005 Metric) |
Capacitance | Size / Dimension 0.040" L x 0.020" W (1.02mm x 0.51mm) |
Tolerance ±10% | Thickness (Max) 0.024" (0.61mm) |
Voltage - Rated | Base Product Number |
Temperature Coefficient |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 0402B223K500CT | Walsin Technology Corporation | 148,653 | 1292-1195-1-ND | $0.82000 | Direct |
| C0402C223K5RACTU | KEMET | 370,946 | 399-C0402C223K5RACTUCT-ND | $0.82000 | Direct |
| CC0402KPX7R9BB223 | YAGEO | 190,048 | 13-CC0402KPX7R9BB223CT-ND | $0.82000 | Direct |
| CC0402KRX7R9BB223 | YAGEO | 76,095 | 311-1722-1-ND | $0.82000 | Direct |
| CL05B223KB5NNNC | Samsung Electro-Mechanics | 49,975 | 1276-CL05B223KB5NNNCCT-ND | $0.82000 | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $12.99000 | $12.99 |
| 10 | $8.60000 | $86.00 |
| 50 | $6.85020 | $342.51 |
| 100 | $6.31160 | $631.16 |
| 500 | $5.40004 | $2,700.02 |
| 1,000 | $5.11805 | $5,118.05 |
| 2,500 | $4.82030 | $12,050.75 |
| 5,000 | $4.64071 | $23,203.55 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10,000 | $4.68461 | $46,846.10 |

