


CC0402KRX7R9BB223 | |
|---|---|
DigiKey Part Number | 311-1722-2-ND - Tape & Reel (TR) 311-1722-1-ND - Cut Tape (CT) 311-1722-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CC0402KRX7R9BB223 |
Description | CAP CER 0.022UF 50V X7R 0402 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 0.022 µF ±10% 50V Ceramic Capacitor X7R 0402 (1005 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CC0402KRX7R9BB223 Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case 0402 (1005 Metric) |
Capacitance | Size / Dimension 0.039" L x 0.020" W (1.00mm x 0.50mm) |
Tolerance ±10% | Thickness (Max) 0.022" (0.55mm) |
Voltage - Rated |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.82000 | $0.82 |
| 10 | $0.25500 | $2.55 |
| 50 | $0.16940 | $8.47 |
| 100 | $0.14390 | $14.39 |
| 500 | $0.10228 | $51.14 |
| 1,000 | $0.08953 | $89.53 |
| 2,500 | $0.07606 | $190.15 |
| 5,000 | $0.06801 | $340.05 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10,000 | $0.05845 | $584.50 |
| 20,000 | $0.05326 | $1,065.20 |
| 30,000 | $0.05067 | $1,520.10 |
| 50,000 | $0.04780 | $2,390.00 |
| 70,000 | $0.04612 | $3,228.40 |
| 100,000 | $0.04450 | $4,450.00 |


