0201BN5R6D500YT is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Knowles Novacap
In Stock: 0
Unit Price: $0.00000

Upgrade


YAGEO
In Stock: 19,390
Unit Price: $0.82000
Datasheet

Upgrade


YAGEO
In Stock: 72,333
Unit Price: $0.82000
Datasheet

Upgrade


Vishay Vitramon
In Stock: 0
Unit Price: $0.13135
Datasheet

Parametric Equivalent


Walsin Technology Corporation
In Stock: 0
Unit Price: $0.01160
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: $0.27321
Datasheet

Parametric Equivalent


YAGEO
In Stock: 28,700
Unit Price: $0.82000
Datasheet

Parametric Equivalent


Murata Electronics
In Stock: 0
Unit Price: $0.04151
Datasheet

Parametric Equivalent


Murata Electronics
In Stock: 0
Unit Price: $0.03568
Datasheet

Parametric Equivalent


KYOCERA AVX
In Stock: 0
Unit Price: $0.62182
Datasheet

Parametric Equivalent


Taiyo Yuden
In Stock: 0
Unit Price: $0.04636
Datasheet

Parametric Equivalent


Taiyo Yuden
In Stock: 0
Unit Price: $0.04636
Datasheet

Parametric Equivalent


Taiyo Yuden
In Stock: 0
Unit Price: $0.04636
Datasheet

Parametric Equivalent


Taiyo Yuden
In Stock: 0
Unit Price: $0.04636
Datasheet

Parametric Equivalent


Taiyo Yuden
In Stock: 16,795
Unit Price: $0.82000
Datasheet
0201-(0603-Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

0201BN5R6D500YT

DigiKey Part Number
0201BN5R6D500YT-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
0201BN5R6D500YT
Description
CAP CER 5.6PF 50V C0G/NP0 0201
Customer Reference
Detailed Description
5.6 pF ±0.5pF 50V Ceramic Capacitor C0G, NP0 0201 (0603 Metric)
EDA/CAD Models
0201BN5R6D500YT Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Part Status
Active
Capacitance
Tolerance
±0.5pF
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
0201 (0603 Metric)
Size / Dimension
0.024" L x 0.012" W (0.60mm x 0.30mm)
Height - Seated (Max)
-
Thickness (Max)
0.013" (0.33mm)
Lead Spacing
-
Lead Style
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
Quote Required, submit request here.
Non-Cancelable/Non-Returnable