0201BN4R7C500YT is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Knowles Novacap
In Stock: 0
Unit Price: $0.00000
Datasheet

Upgrade


YAGEO
In Stock: 20,411
Unit Price: $0.82000
Datasheet

Upgrade


Murata Electronics
In Stock: 277,182
Unit Price: $0.82000
Datasheet

Parametric Equivalent


Walsin Technology Corporation
In Stock: 0
Unit Price: $0.01160
Datasheet

Parametric Equivalent


YAGEO
In Stock: 0
Unit Price: $0.06076
Datasheet

Parametric Equivalent


TDK Corporation
In Stock: 9,720
Unit Price: $0.82000
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: $0.19991
Datasheet

Parametric Equivalent


YAGEO
In Stock: 49,200
Unit Price: $0.82000
Datasheet

Parametric Equivalent


YAGEO
In Stock: 14,427
Unit Price: $0.82000
Datasheet

Parametric Equivalent


TDK Corporation
In Stock: 1,940
Unit Price: $0.82000
Datasheet

Parametric Equivalent


Murata Electronics
In Stock: 0
Unit Price: $0.04151
Datasheet

Parametric Equivalent


Murata Electronics
In Stock: 49,969
Unit Price: $0.82000
Datasheet

Parametric Equivalent


Cal-Chip Electronics, Inc.
In Stock: 13,800
Unit Price: $0.82000
Datasheet

Parametric Equivalent


Murata Electronics
In Stock: 9,265
Unit Price: $0.82000
Datasheet
0201-(0603-Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

0201BN4R7C500YT

DigiKey Part Number
1763-1178-2-ND - Tape & Reel (TR)
1763-1178-1-ND - Cut Tape (CT)
1763-1178-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
0201BN4R7C500YT
Description
CAP CER 4.7PF 50V C0G/NP0 0201
Customer Reference
Detailed Description
4.7 pF ±0.25pF 50V Ceramic Capacitor C0G, NP0 0201 (0603 Metric)
Datasheet
 Datasheet
EDA/CAD Models
0201BN4R7C500YT Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±0.25pF
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
0201 (0603 Metric)
Size / Dimension
0.024" L x 0.012" W (0.60mm x 0.30mm)
Height - Seated (Max)
-
Thickness (Max)
0.013" (0.33mm)
Lead Spacing
-
Lead Style
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
Quote Required, submit request here.
Non-Cancelable/Non-Returnable