Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

0201N4R7C500CT | |
|---|---|
DigiKey Part Number | 1292-0201N4R7C500CTTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 0201N4R7C500CT |
Description | CAP CER 4.7PF 50V C0G/NP0 0201 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 4.7 pF ±0.25pF 50V Ceramic Capacitor C0G, NP0 0201 (0603 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | 0201N4R7C500CT Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Packaging Tape & Reel (TR) | Applications |
Part Status Active | Mounting Type |
Capacitance | Package / Case 0201 (0603 Metric) |
Tolerance ±0.25pF | Size / Dimension 0.024" L x 0.012" W (0.60mm x 0.30mm) |
Voltage - Rated | Thickness (Max) 0.013" (0.33mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| RF03N4R7C500CT | Walsin Technology Corporation | 0 | 1292-RF03N4R7C500CTTR-ND | $0.03297 | Parametric Equivalent |
| AC0201CRNPO9BN4R7 | YAGEO | 0 | 13-AC0201CRNPO9BN4R7TR-ND | $0.06069 | Parametric Equivalent |
| C0603C0G1H4R7C030BA | TDK | 9,720 | 445-1773-1-ND | $0.82000 | Parametric Equivalent |
| CBR02C479C5GAC | KEMET | 0 | 399-CBR02C479C5GACTR-ND | $0.20902 | Parametric Equivalent |
| CC0201CPNPO9BN4R7 | YAGEO | 49,200 | 13-CC0201CPNPO9BN4R7CT-ND | $0.82000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 15,000 | $0.00927 | $139.05 |











