0201BN330J500YT is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Knowles Novacap
In Stock: 0
Unit Price: $0.00000

Parametric Equivalent


Walsin Technology Corporation
In Stock: 20,999
Unit Price: $0.82000
Datasheet

Parametric Equivalent


Würth Elektronik
In Stock: 28,527
Unit Price: $0.82000
Datasheet

Parametric Equivalent


YAGEO
In Stock: 29,400
Unit Price: $0.82000
Datasheet

Parametric Equivalent


TDK Corporation
In Stock: 125,631
Unit Price: $0.82000
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: $0.00000

Parametric Equivalent


YAGEO
In Stock: 197,500
Unit Price: $0.82000
Datasheet

Parametric Equivalent


YAGEO
In Stock: 92,254
Unit Price: $0.82000
Datasheet

Parametric Equivalent


TDK Corporation
In Stock: 12,109
Unit Price: $0.82000
Datasheet

Parametric Equivalent


Samsung Electro-Mechanics
In Stock: 0
Unit Price: $0.00000
Datasheet

Parametric Equivalent


Samsung Electro-Mechanics
In Stock: 0
Unit Price: $0.12027

Parametric Equivalent


YAGEO
In Stock: 0
Unit Price: $0.14469
Datasheet

Parametric Equivalent


Murata Electronics
In Stock: 36,620
Unit Price: $0.82000
Datasheet

Parametric Equivalent


Murata Electronics
In Stock: 0
Unit Price: $0.03729
Datasheet
0201-(0603-Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

0201BN330J500YT

DigiKey Part Number
0201BN330J500YT-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
0201BN330J500YT
Description
CAP CER 33PF 50V C0G/NP0 0201
Customer Reference
Detailed Description
33 pF ±5% 50V Ceramic Capacitor C0G, NP0 0201 (0603 Metric)
EDA/CAD Models
0201BN330J500YT Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Part Status
Active
Capacitance
Tolerance
±5%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
0201 (0603 Metric)
Size / Dimension
0.024" L x 0.012" W (0.60mm x 0.30mm)
Height - Seated (Max)
-
Thickness (Max)
0.013" (0.33mm)
Lead Spacing
-
Lead Style
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
Quote Required, submit request here.
Non-Cancelable/Non-Returnable