
0201BB103K160YT | |
|---|---|
DigiKey Part Number | 1763-1186-2-ND - Tape & Reel (TR) 1763-1186-1-ND - Cut Tape (CT) 1763-1186-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 0201BB103K160YT |
Description | CAP CER 10000PF 16V X7R 0201 |
Manufacturer Standard Lead Time | 40 Weeks |
Customer Reference | |
Detailed Description | 10000 pF ±10% 16V Ceramic Capacitor X7R 0201 (0603 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | 0201BB103K160YT Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case 0201 (0603 Metric) |
Capacitance | Size / Dimension 0.024" L x 0.012" W (0.60mm x 0.30mm) |
Tolerance ±10% | Thickness (Max) 0.013" (0.33mm) |
Voltage - Rated | Base Product Number |
Temperature Coefficient |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CC0201JRX7R7BB103 | YAGEO | 10,061 | 13-CC0201JRX7R7BB103CT-ND | $1.32000 | Upgrade |
| GRM033R71E103KE14D | Murata Electronics | 1,527,193 | 490-14454-1-ND | $0.82000 | Upgrade |
| 0201B103K160CT | Walsin Technology Corporation | 3,663 | 1292-1118-1-ND | $0.82000 | Parametric Equivalent |
| AC0201KRX7R7BB103 | YAGEO | 133,864 | 13-AC0201KRX7R7BB103CT-ND | $0.82000 | Parametric Equivalent |
| CC0201KPX7R7BB103 | YAGEO | 43,637 | 13-CC0201KPX7R7BB103CT-ND | $0.82000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $15.54000 | $15.54 |
| 10 | $10.42500 | $104.25 |
| 50 | $8.38760 | $419.38 |
| 100 | $7.75780 | $775.78 |
| 500 | $6.69460 | $3,347.30 |
| 1,000 | $6.36558 | $6,365.58 |
| 2,500 | $6.01804 | $15,045.10 |
| 5,000 | $5.80844 | $29,042.20 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 15,000 | $5.95072 | $89,260.80 |

