8.5 ~ 25pF Trimmer Capacitor 250 V Top Surface Mount
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

2322-4GR1

DigiKey Part Number
1956-1023-2-ND - Tape & Reel (TR)
1956-1023-1-ND - Cut Tape (CT)
1956-1023-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
2322-4GR1
Description
CAP TRIMMER 8.5-25PF 250V SMD
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
8.5 ~ 25pF Trimmer Capacitor 250 V Top Surface Mount
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Dielectric Material
Ceramic
Manufacturer
Knowles Johanson Manufacturing
Q @ Freq
300 @ 100MHz
Series
Size / Dimension
0.180" L x 0.167" W (4.57mm x 4.24mm)
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Height - Seated (Max)
0.086" (2.18mm)
Part Status
Active
Operating Temperature
-55°C ~ 125°C
Capacitance Range
8.5 ~ 25pF
Mounting Type
Surface Mount
Adjustment Type
Top
Features
Sealed
Voltage - Rated
250 V
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (3)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
2320-4R1Knowles Johanson Manufacturing4581956-2320-4R1CT-ND$170.27000Parametric Equivalent
2320-4SLR1Knowles Johanson Manufacturing3301956-2320-4SLR1CT-ND$171.75000Parametric Equivalent
9626Knowles Johanson Manufacturing501956-9626-ND$270.32000Parametric Equivalent
In-Stock: 205
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$168.46000$168.46
10$133.84600$1,338.46
50$120.01740$6,000.87
100$119.45680$11,945.68
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
500$108.47760$54,238.80
Manufacturers Standard Package