Image for 9626 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

9626

DigiKey Part Number
1956-9626-ND
Manufacturer
Manufacturer Product Number
9626
Description
CAP FILM TRIM
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
8.5 ~ 25pF Trimmer Capacitor 250 V Top Surface Mount
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Q @ Freq
300 @ 100MHz
Manufacturer
Knowles Johanson Manufacturing
Size / Dimension
0.180" Dia (4.57mm)
Packaging
Bulk
Height - Seated (Max)
0.085" (2.16mm)
Part Status
Active
Operating Temperature
-55°C ~ 125°C
Capacitance Range
8.5 ~ 25pF
Mounting Type
Surface Mount
Adjustment Type
Top
Features
Sealed
Voltage - Rated
250 V
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 50
Check for Additional Incoming Stock
All prices are in HKD
Bulk
QuantityUnit PriceExt Price
1$270.32000$270.32
10$220.92000$2,209.20
50$201.15380$10,057.69
100$195.03040$19,503.04
Manufacturers Standard Package