
DR12F36Q0892DNB | |
|---|---|
DigiKey Part Number | 1761-DR12F36Q0892DNB-ND |
Manufacturer | |
Manufacturer Product Number | DR12F36Q0892DNB |
Description | RESONATOR 12MM 892 MHZ |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | 892 MHz Ceramic Resonator 13.1 Ohms |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Knowles Integrated Microwave | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Ceramic | |
Frequency | 892 MHz | |
Frequency Stability | - | |
Frequency Tolerance | ±1% | |
Features | - | |
Impedance | 13.1 Ohms | |
Operating Temperature | - | |
Mounting Type | - | |
Package / Case | - | |
Size / Dimension | 0.551" L x 0.472" W (14.00mm x 12.00mm) | |
Height | 0.480" (12.20mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $46.91000 | $46.91 |
| 10 | $40.76800 | $407.68 |
| 25 | $38.55040 | $963.76 |
| 50 | $36.95640 | $1,847.82 |
| 100 | $35.42990 | $3,542.99 |
| 250 | $33.51024 | $8,377.56 |
| 500 | $32.12882 | $16,064.41 |
| 1,000 | $30.80584 | $30,805.84 |
| 2,500 | $29.16664 | $72,916.60 |


