


P62BNL820M5ST | |
---|---|
DigiKey Part Number | 1761-P62BNL820M5STTR-ND - Tape & Reel (TR) 1761-P62BNL820M5STCT-ND - Cut Tape (CT) 1761-P62BNL820M5STDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | P62BNL820M5ST |
Description | MILLI-CAP - SMD MILLIMETER WAVE |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 82 pF 50V Ceramic Capacitor BN 0603 (1608 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | High Q, Low Loss, Low ESL, Epoxy Mountable | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0603 (1608 Metric) | |
Size / Dimension | 0.058" L x 0.020" W (1.47mm x 0.51mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.022" (0.56mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $61.82000 | $61.82 |
10 | $46.05800 | $460.58 |
50 | $39.76060 | $1,988.03 |
Quantity | Unit Price | Ext Price |
---|---|---|
100 | $37.81120 | $3,781.12 |
200 | $36.20555 | $7,241.11 |
300 | $35.40143 | $10,620.43 |
500 | $34.51036 | $17,255.18 |
700 | $33.98910 | $23,792.37 |
1,000 | $33.48761 | $33,487.61 |
1,200 | $33.25008 | $39,900.10 |
2,400 | $32.44952 | $77,878.85 |
2,500 | $32.40708 | $81,017.70 |