
C11CF220F-9ZN-X0T | |
|---|---|
DigiKey Part Number | 1761-C11CF220F-9ZN-X0TTR-ND - Tape & Reel (TR) 1761-C11CF220F-9ZN-X0TCT-ND - Cut Tape (CT) 1761-C11CF220F-9ZN-X0TDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C11CF220F-9ZN-X0T |
Description | HIGH-Q MLCC (CF): 0505, 22 PF (1 |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 22 pF ±1% 250V Ceramic Capacitor C0G, NP0 0505 (1313 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±1% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | High Q, Low Loss | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0505 (1313 Metric) | |
Size / Dimension | 0.055" L x 0.055" W (1.40mm x 1.40mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.053" (1.35mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $39.49000 | $39.49 |
| 10 | $28.47300 | $284.73 |
| 50 | $24.08880 | $1,204.44 |
| 100 | $22.73370 | $2,273.37 |
| 500 | $21.09544 | $10,547.72 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,500 | $17.23483 | $60,321.90 |

