
B100MH0W-T | |
---|---|
DigiKey Part Number | 1761-B100MH0W-TTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | B100MH0W-T |
Description | FFL09+414-V2 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 10GHz Center Frequency Band Pass RF Filter (Radio Frequency) 16GHz Bandwidth 3.5dB 10-SMD, No Lead |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Knowles Dielectric Labs | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Frequency | 10GHz Center | |
Bandwidth | 16GHz | |
Filter Type | Band Pass | |
Ripple | - | |
Insertion Loss | 3.5dB | |
Mounting Type | Surface Mount | |
Package / Case | 10-SMD, No Lead | |
Size / Dimension | 0.420" L x 0.160" W (10.67mm x 4.06mm) | |
Height (Max) | 0.010" (0.25mm) |
Quantity | Unit Price | Ext Price |
---|---|---|
100 | $583.88250 | $58,388.25 |