
TSS 21 R | |
---|---|
DigiKey Part Number | 3746-TSS21RTR-ND - Tape & Reel (TR) 3746-TSS21RCT-ND - Cut Tape (CT) 3746-TSS21RDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TSS 21 R |
Description | SWITCH TACT 4.3MM RED |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Tactile Switch SPST-NO Top Actuated Surface Mount |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Circuit | SPST-NO | |
Switch Function | Off-Mom | |
Contact Rating @ Voltage | 0.05A @ 12VDC | |
Actuator Type | Standard | |
Mounting Type | ||
Actuator Height off PCB, Vertical | 4.30mm | |
Actuator Length, Right Angle | - | |
Actuator Orientation | Top Actuated | |
Termination Style | Gull Wing | |
Outline | 12.00mm x 12.00mm | |
Illumination | Non-Illuminated | |
Illumination Type, Color | - | |
Illumination Voltage (Nominal) | - | |
Operating Force | 260gf | |
Ingress Protection | - | |
Features | - | |
Operating Temperature | -25°C ~ 70°C | |
Actuator Material | Thermoplastic | |
Switch Travel | 0.35mm | |
Mechanical Life | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $4.43000 | $4.43 |
10 | $3.83500 | $38.35 |
25 | $3.57680 | $89.42 |
50 | $3.38460 | $169.23 |
100 | $3.19570 | $319.57 |
250 | $2.96056 | $740.14 |
Quantity | Unit Price | Ext Price |
---|---|---|
700 | $2.85531 | $1,998.72 |
1,400 | $2.73368 | $3,827.15 |
2,100 | $2.66467 | $5,595.81 |
3,500 | $2.57999 | $9,029.97 |
4,900 | $2.52557 | $12,375.29 |
7,000 | $2.46901 | $17,283.07 |
17,500 | $2.32909 | $40,759.07 |
35,000 | $2.22826 | $77,989.10 |