
MRK 202-1 | |
|---|---|
DigiKey Part Number | 3746-MRK202-1-ND |
Manufacturer | |
Manufacturer Product Number | MRK 202-1 |
Description | KEY SWITCH, OFF-ON |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Keylock Switch 1 Position SPST 4A (AC) 125 VAC DC Panel Mount |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Knitter-Switch | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Circuit | SPST | |
Number of Positions | 1 | |
Switch Function | Off-On | |
Contact Timing | Not Specified | |
Current Rating (Amps) | 4A (AC) | |
Voltage Rating - AC | 125 V | |
Actuator Type | Flat Key | |
Key Removable Positions | 1 only | |
Angle of Throw | 90° | |
Contact Material | - | |
Contact Finish | Silver | |
Mounting Type | Panel Mount | |
Termination Style | Solder Lug | |
Panel Cutout Dimensions | Circular - 19.00mm Dia | |
Features | - | |
Operating Temperature | -20°C ~ 70°C | |
Depth Behind Flange | 38.60mm | |
Mechanical Life | 10,000 Cycles | |
Electrical Life | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $90.89000 | $90.89 |
| 10 | $78.47700 | $784.77 |
| 25 | $74.00080 | $1,850.02 |
| 50 | $70.77820 | $3,538.91 |
| 100 | $67.69110 | $6,769.11 |
| 250 | $63.80664 | $15,951.66 |
| 500 | $61.01154 | $30,505.77 |
| 1,000 | $58.33287 | $58,332.87 |


