
MFP 226 P-PC | |
|---|---|
DigiKey Part Number | 3746-MFP226P-PC-ND |
Manufacturer | |
Manufacturer Product Number | MFP 226 P-PC |
Description | SLIDE SWITCH, ON-OFF-ON, SILVER- |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | Slide Switch DPDT Panel Mount |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Knitter-Switch | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Circuit | DPDT | |
Contact Timing | Not Specified | |
Switch Function | On-Off-On | |
Current Rating (Amps) | 5A (AC/DC) | |
Voltage Rating - AC | 120 V | |
Voltage Rating - DC | 28 V | |
Actuator Type | Standard | |
Actuator Length | 5.08mm | |
Contact Material | Copper Alloy | |
Contact Finish | Silver | |
Mounting Type | Panel Mount | |
Termination Style | Solder Lug | |
Features | - | |
Operating Temperature | -40°C ~ 85°C | |
Actuator Material | Nylon | |
Switch Travel | 3.24mm | |
Mechanical Life | 30,000 Cycles | |
Electrical Life | - | |
Operating Force | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $26.60000 | $26.60 |
| 10 | $22.30500 | $223.05 |
| 25 | $20.67680 | $516.92 |
| 200 | $17.41350 | $3,482.70 |
| 400 | $16.49363 | $6,597.45 |
| 600 | $15.99718 | $9,598.31 |
| 1,000 | $15.41532 | $15,415.32 |
| 2,600 | $14.45394 | $37,580.24 |
| 5,000 | $13.88648 | $69,432.40 |


