
MERP12-24120 | |
---|---|
DigiKey Part Number | 3746-MERP12-24120-ND |
Manufacturer | |
Manufacturer Product Number | MERP12-24120 |
Description | ENCODER MECH PULSE VERT PC PIN |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Rotary Encoder Mechanical 24 Pulse Vertical |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Knitter-Switch | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
DigiKey Programmable | - | |
Encoder Type | Mechanical | |
Output Type | Pulse | |
Pulses per Revolution | 24 | |
Voltage - Supply | 5V | |
Actuator Type | 6mm Dia Flatted End | |
Detent | Yes | |
Built in Switch | No | |
Mounting Type | PCB, Through Hole | |
Orientation | Vertical | |
Termination Style | PC Pin | |
Rotational Life (Cycles Min) | 30K | |
Grade | - | |
Qualification | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $22.14000 | $22.14 |
5 | $19.01800 | $95.09 |
10 | $17.81700 | $178.17 |
25 | $16.33800 | $408.45 |
40 | $15.62525 | $625.01 |
100 | $14.32430 | $1,432.43 |
300 | $12.90020 | $3,870.06 |
500 | $12.28454 | $6,142.27 |
1,000 | $11.49248 | $11,492.48 |