


DRS 61016 | |
|---|---|
DigiKey Part Number | 3746-DRS61016-ND |
Manufacturer | |
Manufacturer Product Number | DRS 61016 |
Description | SWITCH ROTARY HEXADECIMAL |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Dip Switch Hexadecimal 16 Position Through Hole Rotary with Shaft Actuator 150mA 42VDC |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Knitter-Switch | |
Series | ||
Packaging | Tube | |
Part Status | Active | |
Circuit | Hexadecimal | |
Number of Positions | 16 | |
Current Rating (Amps) | 150mA | |
Voltage Rating | 42VDC | |
Actuator Type | Rotary with Shaft | |
Actuator Level | Raised | |
Contact Material | Phosphor Bronze | |
Contact Finish | Gold | |
Height Above Board | 0.543" (13.80mm) | |
Mounting Type | Through Hole | |
Termination Style | PC Pin | |
Pitch | 0.100" (2.54mm), Full | |
Washable | Yes | |
Features | - | |
Operating Temperature | -40°C ~ 85°C | |
Body Material | Polyamide (PA66), Nylon 6/6 | |
Length | 0.394" (10.00mm) | |
Mechanical Life | 10,000 Cycles | |
Electrical Life | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $28.35000 | $28.35 |
| 10 | $24.71900 | $247.19 |
| 25 | $23.38280 | $584.57 |
| 50 | $22.40760 | $1,120.38 |
| 100 | $21.46730 | $2,146.73 |
| 250 | $20.27580 | $5,068.95 |
| 500 | $19.41282 | $9,706.41 |
| 1,000 | $18.58260 | $18,582.60 |

