
95 18 165 SBA | |
---|---|
DigiKey Part Number | 2172-9518165SBA-ND |
Manufacturer | |
Manufacturer Product Number | 95 18 165 SBA |
Description | CABLE SHEARS-1,000V INSULATED |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Cable Cutter Circular 6.50" (165.1mm) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Knipex Tools LP | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Cable | |
Shape | Circular | |
Cut Edge | - | |
Length - Overall | 6.50" (165.1mm) | |
Features | Adjustable, Insulated to 1000V | |
Capacity | 1/0 AWG | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $453.17000 | $453.17 |
5 | $420.04200 | $2,100.21 |
10 | $406.52700 | $4,065.27 |
25 | $389.33920 | $9,733.48 |