
95 11 225 | |
---|---|
DigiKey Part Number | 2172-9511225-ND |
Manufacturer | |
Manufacturer Product Number | 95 11 225 |
Description | STEPCUT XL CABLE SHEARS |
Manufacturer Standard Lead Time | 3 Weeks |
Customer Reference | |
Detailed Description | Cable Cutter Oval Shear 9.00" (228.6mm) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Knipex Tools LP | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Type | Cable | |
Shape | Oval | |
Cut Edge | Shear | |
Length - Overall | 9.00" (228.6mm) | |
Features | - | |
Capacity | 2/0 AWG | |
Weight | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $568.78000 | $568.78 |
5 | $527.16200 | $2,635.81 |
10 | $510.21500 | $5,102.15 |
25 | $488.65640 | $12,216.41 |