76 81 125
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

76 81 125

DigiKey Part Number
2172-7681125-ND
Manufacturer
Manufacturer Product Number
76 81 125
Description
ELECTRONICS DIAGONAL CUTTERS
Manufacturer Standard Lead Time
2 Weeks
Customer Reference
Detailed Description
Side (Diagonal) Cutter Oval 5.00" (127.0mm)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Knipex Tools LP
Series
-
Packaging
Bulk
Part Status
Active
Type
Side (Diagonal)
Shape
Oval
Cut Edge
-
Length - Overall
5.00" (127.0mm)
Features
-
Capacity
0.8mm Dia Hard Wire, 1.2mm Dia Medium Wire, 0.4 ~ 1.6mm Dia Soft Wire
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 7
Check for Additional Incoming Stock
All prices are in HKD
Bulk
QuantityUnit PriceExt Price
1$299.21000$299.21
5$277.31800$1,386.59
10$268.39300$2,683.93
25$257.04360$6,426.09
Manufacturers Standard Package