70 02 180
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

70 02 180

DigiKey Part Number
2172-7002180-ND
Manufacturer
Manufacturer Product Number
70 02 180
Description
DIAGONAL CUTTERS-COMFORT GRIP
Manufacturer Standard Lead Time
2 Weeks
Customer Reference
Detailed Description
Side (Diagonal) Cutter Oval 7.25" (184.2mm)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Knipex Tools LP
Series
-
Packaging
Bulk
Part Status
Active
Type
Side (Diagonal)
Shape
Oval
Cut Edge
-
Length - Overall
7.25" (184.2mm)
Features
Soft Grips
Capacity
2.4mm Dia Hard Wire, 3.2mm Dia Medium Wire, 4mm Dia Soft Wire
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 5
Check for Additional Incoming Stock
All prices are in HKD
Bulk
QuantityUnit PriceExt Price
1$355.45000$355.45
5$329.40800$1,647.04
10$318.81700$3,188.17
25$305.33440$7,633.36
Manufacturers Standard Package