34-12-130-ESD
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

34 12 130 ESD

DigiKey Part Number
2172-3412130ESD-ND
Manufacturer
Manufacturer Product Number
34 12 130 ESD
Description
PLIERS-ANGLED ESD HANDLES
Manufacturer Standard Lead Time
2 Weeks
Customer Reference
Detailed Description
Electronics Pliers Flat Nose Smooth 5.25" (133.4mm)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Knipex Tools LP
Series
-
Packaging
Bulk
Part Status
Active
Tool Type
Electronics
Tip Type
Flat Nose
Tip Shape
Straight
Jaw Type
Smooth
Features
Ergonomic, ESD Safe, Soft Grips
Length
5.25" (133.4mm)
Weight
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1
Check for Additional Incoming Stock
All prices are in HKD
Bulk
QuantityUnit PriceExt Price
1$592.72000$592.72
5$549.34400$2,746.72
10$531.67300$5,316.73
25$509.20120$12,730.03
Manufacturers Standard Package