
BAT20-CD | |
|---|---|
DigiKey Part Number | 1742-BAT20-CD-ND |
Manufacturer | |
Manufacturer Product Number | BAT20-CD |
Description | BATTERY-OPERATED COMPACT IMPACT |
Customer Reference | |
Detailed Description | 1/4" Hex Nut Driver 8.70" (221.0mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Klein Tools, Inc. | |
Series | - | |
Packaging | Bulk | |
Part Status | Obsolete | |
Tool Type | Nut Driver | |
Tip Type | Hex | |
Size | 1/4" | |
Length - Blade | - | |
Length - Overall | 8.70" (221.0mm) | |
Features | Brushless Motor, Compact | |
Base Product Number |

