85073INS
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

85073INS

DigiKey Part Number
1742-85073INS-ND
Manufacturer
Manufacturer Product Number
85073INS
Description
3 PC INSULATED SCREWDRIVER SET
Manufacturer Standard Lead Time
2 Weeks
Customer Reference
Detailed Description
Phillips, Slotted, Square Screwdriver Set
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Klein Tools, Inc.
Series
-
Packaging
Bulk
Part Status
Active
Type
Screwdriver Set
Tip Type
Phillips, Slotted, Square
Includes
-
Features
Color Coded, Impact Resistant, Insulated to 1000V
Weight
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1
Check for Additional Incoming Stock
All prices are in HKD
Bulk
QuantityUnit PriceExt Price
1$253.16000$253.16
5$234.60600$1,173.03
10$227.05100$2,270.51
25$217.44680$5,436.17
Manufacturers Standard Package