6876INS
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

6876INS

DigiKey Part Number
1742-6876INS-ND
Manufacturer
Manufacturer Product Number
6876INS
Description
#3 PHILLIPS TIP, 6" SHANK INSULA
Manufacturer Standard Lead Time
2 Weeks
Customer Reference
Detailed Description
#3 Phillips Screwdriver 11.07" (281.2mm)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Klein Tools, Inc.
Series
-
Packaging
Bulk
Part Status
Active
Tool Type
Screwdriver
Tip Type
Phillips
Size
#3
Length - Blade
6.00" (152.4mm)
Length - Overall
11.07" (281.2mm)
Features
Black Tip, Impact Resistant, Insulated to 1000V, Soft Grip
Weight
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in HKD
Bulk
QuantityUnit PriceExt Price
1$136.00000$136.00
Manufacturers Standard Package