85076INS
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

85076INS

DigiKey Part Number
1742-85076INS-ND
Manufacturer
Manufacturer Product Number
85076INS
Description
6 PC INSULATED SCREWDRIVER SET
Manufacturer Standard Lead Time
2 Weeks
Customer Reference
Detailed Description
Phillips, Slotted, Square Screwdriver Set
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Klein Tools, Inc.
Series
-
Packaging
Bulk
Part Status
Active
Type
Screwdriver Set
Tip Type
Phillips, Slotted, Square
Includes
-
Features
Color Coded, Impact Resistant, Insulated to 1000V
Weight
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1
Check for Additional Incoming Stock
All prices are in HKD
Bulk
QuantityUnit PriceExt Price
1$428.89000$428.89
5$397.53200$1,987.66
10$384.73900$3,847.39
25$368.47720$9,211.93
Manufacturers Standard Package