6846INS
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

6846INS

DigiKey Part Number
1742-6846INS-ND
Manufacturer
Manufacturer Product Number
6846INS
Description
#2 SQUARE TIP, 6" ROUND SHANK IN
Manufacturer Standard Lead Time
2 Weeks
Customer Reference
Detailed Description
#2 Square Screwdriver 10.32" (262.1mm)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Klein Tools, Inc.
Series
-
Packaging
Bulk
Part Status
Active
Tool Type
Screwdriver
Tip Type
Square
Size
#2
Length - Blade
6.00" (152.4mm)
Length - Overall
10.32" (262.1mm)
Features
Black Tip, Impact Resistant, Insulated to 1000V, Soft Grip
Weight
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 5
Check for Additional Incoming Stock
All prices are in HKD
Bulk
QuantityUnit PriceExt Price
1$136.00000$136.00
5$126.01600$630.08
10$121.96100$1,219.61
25$116.80040$2,920.01
Manufacturers Standard Package