
6816INS | |
|---|---|
DigiKey Part Number  | 1742-6816INS-ND  | 
Manufacturer  | |
Manufacturer Product Number  | 6816INS  | 
Description  | 3/16" CABINET TIP, 6" ROUND SHAN  | 
Manufacturer Standard Lead Time  | 2 Weeks  | 
Customer Reference  | |
Detailed Description  | 3/16" Slotted Screwdriver 10.32" (262.1mm)  | 
Datasheet  | Datasheet | 
Type  | Description  | Select All  | 
|---|---|---|
Category  | ||
Manufacturer  | Klein Tools, Inc.  | |
Series  | -  | |
Packaging  | Bulk  | |
Part Status  | Active  | |
Tool Type  | Screwdriver  | |
Tip Type  | Slotted  | |
Size  | 3/16"  | |
Length - Blade  | 6.00" (152.4mm)  | |
Length - Overall  | 10.32" (262.1mm)  | |
Features  | Black Tip, Impact Resistant, Insulated to 1000V, Soft Grip  | |
Weight  | -  | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 1 | $136.00000 | $136.00 | 
| 5 | $126.01600 | $630.08 | 
| 10 | $121.96100 | $1,219.61 | 
| 25 | $116.80040 | $2,920.01 | 

